Part Details for MCP6031-E/MC by Microchip Technology Inc
Overview of MCP6031-E/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6031-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4891
|
Newark | Ic, operational Amplifier, single, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6031-E/MC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 | Buy Now |
DISTI #
MCP6031-E/MC-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
129 In Stock |
|
$0.9900 | Buy Now |
DISTI #
MCP6031-E/MC
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP6031-E/MC) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
579-MCP6031-E/MC
|
Mouser Electronics | Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp RoHS: Compliant | 766 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
MCP6031-E/MC
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp, E temp, Projected EOL: 2034-04-01 RoHS: Compliant pbFree: Yes |
13350 Alternates Available |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
70569964
|
RS | Single 1.8V 10kHz Op Amp, E temp | Microchip Technology Inc. MCP6031-E/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.9700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead DFN RoHS: Compliant | 13350 Factory Stock |
|
$0.6430 / $0.7830 | Buy Now |
|
Ameya Holding Limited | MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8 | 13350 |
|
RFQ | |
|
NAC | Single 1.8V 10kHz Op Amp, E temp - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 10650 |
|
$0.8100 / $1.0000 | Buy Now |
Part Details for MCP6031-E/MC
MCP6031-E/MC CAD Models
MCP6031-E/MC Part Data Attributes
|
MCP6031-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6031-E/MC
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.00135 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6031-E/MC
This table gives cross-reference parts and alternative options found for MCP6031-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6031-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6031T-E/MC | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6031-E/MC vs MCP6031T-E/MC |