-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8965
|
Newark | Operational Amplifier, Dual, 2 Mhz, 2, 0.9 V/ S, 2V To 5.5V, Dip, 8 Rohs Compliant: Yes |Microchip MCP6272-E/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$0.7590 / $1.0100 | Buy Now |
DISTI #
MCP6272-E/P-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
597 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MCP6272-E/P
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6272-E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-MCP6272-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2MHz RoHS: Compliant | 379 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MCP6272-E/P
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable, Dual, Low Power OP Amp, Projected EOL: 2034-07-01 RoHS: Compliant pbFree: Yes |
12040 Alternates Available |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
70045439
|
RS | Microchip MCP6272-E/P, Dual Op Amp,2MHz CMOS, Rail to Rail,3V,5V,8-Pin PDIP | Microchip Technology Inc. MCP6272-E/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.8750 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 12000 Factory Stock |
|
$0.6430 / $0.8190 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 2MHz, 2÷5.5V, Channels: 2, DIP8 | 12040 |
|
RFQ | |
|
NAC | Dual 2 MHz OP, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 9600 |
|
$0.8100 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6272-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6272-E/P
Microchip Technology Inc
DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.48 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6272-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6272-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6272T-E/P | Operational Amplifier | Microchip Technology Inc | MCP6272-E/P vs MCP6272T-E/P |