Part Details for MCP6546UT-E/OTVAO by Microchip Technology Inc
Overview of MCP6546UT-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MCP6546UT-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6546UT-E/OTVAOCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
MCP6546UT-E/OTVAO
|
Avnet Silica | Open-Drain Output Sub-Microamp Comparators (Alt: MCP6546UT-E/OTVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6546UT-E/OTVAO
MCP6546UT-E/OTVAO CAD Models
MCP6546UT-E/OTVAO Part Data Attributes:
|
MCP6546UT-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6546UT-E/OTVAO
Microchip Technology Inc
Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 3000 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
Alternate Parts for MCP6546UT-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP6546UT-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546UT-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546T-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546T-E/MS |
MCP6546T-E/SN | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546T-E/SN |
MCP6546T-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546T-I/SN |
MCP6546UT-E/LT | COMPARATOR | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546UT-E/LT |
MCP6546UT-I/ST | COMPARATOR | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546UT-I/ST |
MCP6546-I/SL | COMPARATOR | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546-I/SL |
MCP6546RT-I/ST | COMPARATOR | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546RT-I/ST |
MCP6546T-E/OTVAO | Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO5 | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546T-E/OTVAO |
MCP6546T-I/LT | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546T-I/LT |
MCP6546-I/OT | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6546UT-E/OTVAO vs MCP6546-I/OT |