Part Details for MCP9800A5T-M/MSG by Microchip Technology Inc
Overview of MCP9800A5T-M/MSG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP9800A5T-M/MSG
MCP9800A5T-M/MSG CAD Models
MCP9800A5T-M/MSG Part Data Attributes
|
MCP9800A5T-M/MSG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9800A5T-M/MSG
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9800A5T-M/MSG
This table gives cross-reference parts and alternative options found for MCP9800A5T-M/MSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9800A5T-M/MSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9802A5T-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9802A5T-M/OTG |
AT30TSE752-SS8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8 | Atmel Corporation | MCP9800A5T-M/MSG vs AT30TSE752-SS8-T |
MCP9802A5T-M/MSG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187, MSOP-8 | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9802A5T-M/MSG |
MCP9803-M/SNG | IC,TEMPERATURE SENSOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9803-M/SNG |
MCP9800A3T-M/OT | MCP9800A3T-M/OT | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9800A3T-M/OT |
MCP9800A0-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9800A0-M/OTG |
MCP9801-M/MSG | IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9801-M/MSG |
MCP9803-M/MSVAO | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, Surface Mount | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9803-M/MSVAO |
MCP9803-M/MSG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9803-M/MSG |
MCP9802A7T-M/OT | MCP9802A7T-M/OT | Microchip Technology Inc | MCP9800A5T-M/MSG vs MCP9802A7T-M/OT |