Part Details for MCPWR05FTEW1001 by SPC Multicomp
Overview of MCPWR05FTEW1001 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5414
|
Newark | Res, 1K, 1%, 125Mw, 0805, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1369 |
|
$0.0040 | Buy Now |
DISTI #
1887280RL
|
element14 Asia-Pacific | RES, 1K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 7250 |
|
$0.0155 / $0.0303 | Buy Now |
DISTI #
1887280
|
element14 Asia-Pacific | RES, 1K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7250 |
|
$0.0155 / $0.0370 | Buy Now |
DISTI #
1887280RL
|
Farnell | RES, 1K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 7190 |
|
$0.0147 / $0.0305 | Buy Now |
DISTI #
1887280
|
Farnell | RES, 1K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 7190 |
|
$0.0147 / $0.0950 | Buy Now |
Part Details for MCPWR05FTEW1001
MCPWR05FTEW1001 CAD Models
MCPWR05FTEW1001 Part Data Attributes:
|
MCPWR05FTEW1001
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW1001
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW1001
This table gives cross-reference parts and alternative options found for MCPWR05FTEW1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F1001CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MCPWR05FTEW1001 vs RM10F1001CTDK |
CR-05FL7----1K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCPWR05FTEW1001 vs CR-05FL7----1K |
RK73H2ATTEB1001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW1001 vs RK73H2ATTEB1001F |
RC0805FK-071KL | Fixed Resistor, | YAGEO Corporation | MCPWR05FTEW1001 vs RC0805FK-071KL |
FCF05FW-1001-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCPWR05FTEW1001 vs FCF05FW-1001-W |
PWR10F1001TEW | Fixed Resistor, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MCPWR05FTEW1001 vs PWR10F1001TEW |
CR21TR102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | MCPWR05FTEW1001 vs CR21TR102F |
CRCW08051K00FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW1001 vs CRCW08051K00FKEAC |
RK73H2AXTE1001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW1001 vs RK73H2AXTE1001F |
RS-05K1001FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | MCPWR05FTEW1001 vs RS-05K1001FC |