Part Details for MCR01ZZPF1802 by ROHM Semiconductor
Overview of MCR01ZZPF1802 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF1802
MCR01ZZPF1802 CAD Models
MCR01ZZPF1802 Part Data Attributes
|
MCR01ZZPF1802
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF1802
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF1802
This table gives cross-reference parts and alternative options found for MCR01ZZPF1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040218K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01ZZPF1802 vs RCA040218K0FKED |
WF04P1802FTL | Fixed Resistor, 0.1W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01ZZPF1802 vs WF04P1802FTL |
RK73H1EGTPB1802F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPF1802 vs RK73H1EGTPB1802F |
WCR0402-18KFI | Fixed Resistor, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01ZZPF1802 vs WCR0402-18KFI |
RK73H1ELTPB1802F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPF1802 vs RK73H1ELTPB1802F |
CR10TR183F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01ZZPF1802 vs CR10TR183F |
RMCS0402FT18K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCR01ZZPF1802 vs RMCS0402FT18K0-HP |
NRCW04F1802TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01ZZPF1802 vs NRCW04F1802TRF |
RMGW10K183FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01ZZPF1802 vs RMGW10K183FTH |
CR0402TT100Y18K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCR01ZZPF1802 vs CR0402TT100Y18K+/-1% |