Part Details for MCR03QZHJ392 by ROHM Semiconductor
Overview of MCR03QZHJ392 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03QZHJ392
MCR03QZHJ392 CAD Models
MCR03QZHJ392 Part Data Attributes:
|
MCR03QZHJ392
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03QZHJ392
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(J,200PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03QZHJ392
This table gives cross-reference parts and alternative options found for MCR03QZHJ392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03QZHJ392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGBC392J | RES,SMT,THICK FILM,3.9K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03QZHJ392 vs RK73B1JGBC392J |
TSR3GTJ392V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03QZHJ392 vs TSR3GTJ392V |
RK73B1JXTD392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03QZHJ392 vs RK73B1JXTD392J |
RK73B1JXTP392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03QZHJ392 vs RK73B1JXTP392J |
HCHP0603L3901JGT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03QZHJ392 vs HCHP0603L3901JGT151 |
CR0603-16W-392JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR03QZHJ392 vs CR0603-16W-392JSNT |
FWF03JV-392 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03QZHJ392 vs FWF03JV-392 |
RMCS1/163.9K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03QZHJ392 vs RMCS1/163.9K5%A |
CR16TR392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCR03QZHJ392 vs CR16TR392J |
RK73B1JTBC392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03QZHJ392 vs RK73B1JTBC392J |