Part Details for MCRE000097 by SPC Multicomp
Overview of MCRE000097 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MCRE000097
MCRE000097 CAD Models
MCRE000097 Part Data Attributes
|
MCRE000097
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000097
SPC Multicomp
RES,SMT,THICK FILM,16 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000097
This table gives cross-reference parts and alternative options found for MCRE000097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W160FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000097 vs RC01W160FTG |
232280681609L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000097 vs 232280681609L |
RC0201FR-0716RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000097 vs RC0201FR-0716RL |
RM02FTN16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | MCRE000097 vs RM02FTN16R0 |
RC0201FR-1316RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000097 vs RC0201FR-1316RP |
RM02FLN16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | MCRE000097 vs RM02FLN16R0 |
BCTF000201-16R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCRE000097 vs BCTF000201-16R0FTH |
ERJ1GEF16R0C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | MCRE000097 vs ERJ1GEF16R0C |
RC0201FR-1316R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000097 vs RC0201FR-1316R |
RC0201FR-1016R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000097 vs RC0201FR-1016R |