Part Details for MCRSD20000F183000RR by SPC Multicomp
Overview of MCRSD20000F183000RR by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MCRSD20000F183000RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2839
|
Newark | Crystal, 20Mhz, 18Pf, 11.4 X 4.7Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:-, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MCRSD20000F183000RR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2609 |
|
$0.0740 | Buy Now |
Part Details for MCRSD20000F183000RR
MCRSD20000F183000RR CAD Models
MCRSD20000F183000RR Part Data Attributes
|
MCRSD20000F183000RR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRSD20000F183000RR
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |