Part Details for MCS005-PA02T by MMT Corp
Overview of MCS005-PA02T by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCS005-PA02T
MCS005-PA02T CAD Models
MCS005-PA02T Part Data Attributes:
|
MCS005-PA02T
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MCS005-PA02T
MMT Corp
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1000 PCS/BAG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MCS005-PA02T
This table gives cross-reference parts and alternative options found for MCS005-PA02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS005-PA02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-1001R-02(NMDK)R | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | MCS005-PA02T vs JS-1001R-02(NMDK)R |
JS-1001R-02(G1D) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | MCS005-PA02T vs JS-1001R-02(G1D) |
JS-1001R-02(PAKD)R1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | MCS005-PA02T vs JS-1001R-02(PAKD)R1 |
JS-1001R-02(GD)R1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | MCS005-PA02T vs JS-1001R-02(GD)R1 |
A2501WR-02P2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | MCS005-PA02T vs A2501WR-02P2 |
2517P02WL23 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Leoco USA Corp | MCS005-PA02T vs 2517P02WL23 |
A2501WVR-02P1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | MCS005-PA02T vs A2501WVR-02P1 |
JS-1001R-02(G1KD) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | MCS005-PA02T vs JS-1001R-02(G1KD) |
JS-1001R-02(GK) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | MCS005-PA02T vs JS-1001R-02(GK) |
2517P02UL22 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Leoco USA Corp | MCS005-PA02T vs 2517P02UL22 |