-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1530
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mcslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity MCSLPT4644B2TR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2453 |
|
$0.0900 | Buy Now |
DISTI #
78AC7676
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mcslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MCSLPT4644B2TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2220 | Buy Now |
DISTI #
450-3380-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2918 In Stock |
|
$0.1688 / $0.3300 | Buy Now |
DISTI #
506-MCSLPT4644B2TR
|
Mouser Electronics | Tactile Switches Tact Micro JB 4.6x 4.4x0.55 P3.5 160gf RoHS: Compliant | 2339 |
|
$0.1680 / $0.3300 | Buy Now |
|
Onlinecomponents.com | TACT MICRO JB 4.6X4.4X0.55 P3.5 160GF | 0 |
|
$0.1251 / $0.1727 | Buy Now |
DISTI #
AMP2337234-2
|
Interstate Connecting Components | 0 |
|
$0.1450 / $0.1723 | Buy Now | |
|
Master Electronics | TACT MICRO JB 4.6X4.4X0.55 P3.5 160GF | 0 |
|
$0.1251 / $0.1727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCSLPT4644B2TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCSLPT4644B2TR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.2 mm | |
Actuator Type | FLUSH TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.4 mm | |
Body Color | BLACK | |
Body Height | 0.55 mm | |
Body Length or Diameter | 4.4 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |