Part Details for MCSO1HV/CE25MHZ by Golledge Electronics Ltd
Overview of MCSO1HV/CE25MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCSO1HV/CE25MHZ
MCSO1HV/CE25MHZ CAD Models
MCSO1HV/CE25MHZ Part Data Attributes
|
MCSO1HV/CE25MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MCSO1HV/CE25MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 25MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.86mm x 3.6mm x 2mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for MCSO1HV/CE25MHZ
This table gives cross-reference parts and alternative options found for MCSO1HV/CE25MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSO1HV/CE25MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSOHV/A25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1HV/CE25MHZ vs MCSOHV/A25MHZ |
SM99222B5E@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | MCSO1HV/CE25MHZ vs SM99222B5E@25.000000MHZ |
MCSOV/AEJ25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1HV/CE25MHZ vs MCSOV/AEJ25MHZ |
SG-8002CA25.0000M-PCMB | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | MCSO1HV/CE25MHZ vs SG-8002CA25.0000M-PCMB |
MCSOV/C25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1HV/CE25MHZ vs MCSOV/C25MHZ |
KCO-731-25.0000MHZ-OUT21-STBY2 | CMOS Output Clock Oscillator, 25MHz Nom | Hokuriku Electric Industry Co Ltd | MCSO1HV/CE25MHZ vs KCO-731-25.0000MHZ-OUT21-STBY2 |
SM99222B7E@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | MCSO1HV/CE25MHZ vs SM99222B7E@25.000000MHZ |
SG-8002JC25.0000M-PCCL0:ROHS | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Seiko Epson Corporation | MCSO1HV/CE25MHZ vs SG-8002JC25.0000M-PCCL0:ROHS |
SM99222B2A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | MCSO1HV/CE25MHZ vs SM99222B2A@25.000000MHZ |
SG-8002DC25.0000M-PCCS:ROHS | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, PLASTIC, DIP-8/4 | Epson Electronics America Inc | MCSO1HV/CE25MHZ vs SG-8002DC25.0000M-PCCS:ROHS |