Part Details for MCT0603-500.5%P5243R by Vishay Intertechnologies
Overview of MCT0603-500.5%P5243R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603-500.5%P5243R
MCT0603-500.5%P5243R CAD Models
MCT0603-500.5%P5243R Part Data Attributes:
|
MCT0603-500.5%P5243R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603-500.5%P5243R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Manufacturer Series | MCT0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603-500.5%P5243R
This table gives cross-reference parts and alternative options found for MCT0603-500.5%P5243R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-500.5%P5243R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603243RDHEA | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603-500.5%P5243R vs TNPW0603243RDHEA |
239042462431L | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603-500.5%P5243R vs 239042462431L |
CMF0603243R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603-500.5%P5243R vs CMF0603243R+-0.5%TCR50 |
9T06031A2430DBPF3 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603-500.5%P5243R vs 9T06031A2430DBPF3 |
RT0603DRE10243R | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-500.5%P5243R vs RT0603DRE10243R |
RT0603DRE07243R | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-500.5%P5243R vs RT0603DRE07243R |