-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, GREEN PRODUCT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9770
|
Newark | Mct 0603-50 0.5% At Pw 1K0 |Vishay MCT0603MC1001DPW00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
MCT0603MC1001DPW00
|
Avnet Americas | MCT Series Professional Thin Film Chip Resistor Automotive Grade 0603 1K Ohm 0.5% Tolerance 0.15W ±50 ppm/K Surface Mount2-Pin SMD Paper Tape - Tape and Reel (Alt: MCT0603MC1001DPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MC1001DPW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MC1001DPW00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, GREEN PRODUCT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN PRODUCT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT0603MC1001DPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MC1001DPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06031K00DHTA | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MC1001DPW00 vs TNPW06031K00DHTA |
RT0603DRE131K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MC1001DPW00 vs RT0603DRE131K |
TNPW06031K00DHEA | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MC1001DPW00 vs TNPW06031K00DHEA |
RT0603DRE071K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MC1001DPW00 vs RT0603DRE071K |
9T06031A1001DBPF3 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603MC1001DPW00 vs 9T06031A1001DBPF3 |
9T06031A1001DBPF4 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603MC1001DPW00 vs 9T06031A1001DBPF4 |
CMF06031K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603MC1001DPW00 vs CMF06031K+-0.5%TCR50 |