Part Details for MCT4R by Fairchild Semiconductor Corporation
Overview of MCT4R by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$15.0000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1KV Isolation, TO-18 | 3 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for MCT4R
MCT4R CAD Models
MCT4R Part Data Attributes
|
MCT4R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MCT4R
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | HERMETIC, TO-18, 4 PIN | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Current Transfer Ratio-Nom | 15% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | NO |
Alternate Parts for MCT4R
This table gives cross-reference parts and alternative options found for MCT4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL121 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | MCT4R vs TIL121 |
3N245 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | MCT4R vs 3N245 |
3N244TX | Transistor Output Optocoupler, | TT Electronics Resistors | MCT4R vs 3N244TX |
66015-002 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | MCT4R vs 66015-002 |
66015-103 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | MCT4R vs 66015-103 |
3N245TX | Transistor Output Optocoupler, | TT Electronics Resistors | MCT4R vs 3N245TX |
66015-101 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | MCT4R vs 66015-101 |
3N245 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics OPTEK Technology | MCT4R vs 3N245 |
3N244 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | MCT4R vs 3N244 |
3N243TX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-72, 4 PIN | TT Electronics OPTEK Technology | MCT4R vs 3N243TX |