-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3594
|
Newark | Res, metal Alloy,11.5Kohms,150Wv,.1+/-% Tol,-25,25Ppm-Tc,0805-Case |Vishay MCU08050D1152BP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1490 | Buy Now |
DISTI #
MCU08050D1152BP100
|
Avnet Americas | RES THNFLM 0805 11.5K OHM 0.1% 1/8W 25PPM/ C SMD - Tape and Reel (Alt: MCU08050D1152BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
594-MCU08050D1152BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P1 11K5 RoHS: Compliant | 0 |
|
$0.1560 / $0.5300 | Order Now |
|
Future Electronics | MCU Series 0805 0.125 W 11.5 KOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050D1152BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D1152BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050D1152BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D1152BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A1152WAPF3 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D1152BP100 vs 9T08052A1152WAPF3 |
RT0805BRD1011K5 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D1152BP100 vs RT0805BRD1011K5 |
9T08052A1152WAPF4 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D1152BP100 vs 9T08052A1152WAPF4 |
MCU08050D1152BP500 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D1152BP100 vs MCU08050D1152BP500 |
9T08052A1152BAPF4 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D1152BP100 vs 9T08052A1152BAPF4 |
RT0805BRD0711K5 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D1152BP100 vs RT0805BRD0711K5 |
TNPW080511K5BEEN | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D1152BP100 vs TNPW080511K5BEEN |
RT0805BRD1311K5 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D1152BP100 vs RT0805BRD1311K5 |
RB10BBP1152 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050D1152BP100 vs RB10BBP1152 |
239060131153L | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D1152BP100 vs 239060131153L |