Part Details for MCU0805MC2802FPW by Vishay Intertechnologies
Overview of MCU0805MC2802FPW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805MC2802FPW
MCU0805MC2802FPW CAD Models
MCU0805MC2802FPW Part Data Attributes
|
MCU0805MC2802FPW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805MC2802FPW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, CECC40401-801, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805MC2802FPW
This table gives cross-reference parts and alternative options found for MCU0805MC2802FPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805MC2802FPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040172803 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCU0805MC2802FPW vs 239040172803 |
RB10FBS2802 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805MC2802FPW vs RB10FBS2802 |
RT0805FRE1328K | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MC2802FPW vs RT0805FRE1328K |
9T08052A2802FBPF4 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU0805MC2802FPW vs 9T08052A2802FBPF4 |
239042172803L | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU0805MC2802FPW vs 239042172803L |
RT0805FRE0728K | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MC2802FPW vs RT0805FRE0728K |
9T08052A2802FBPF3 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU0805MC2802FPW vs 9T08052A2802FBPF3 |
RT0805FRE1028K | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MC2802FPW vs RT0805FRE1028K |