Part Details for MCV241K07DS by SPC Multicomp
Overview of MCV241K07DS by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCV241K07DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9998
|
Newark | Varistor, 395, 7Mm Disc, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:7D Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.2Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Multicomp Pro MCV241K07DS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.0140 | Buy Now |
Part Details for MCV241K07DS
MCV241K07DS CAD Models
MCV241K07DS Part Data Attributes
|
MCV241K07DS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCV241K07DS
SPC Multicomp
Varistor, 200V, 16J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 16 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |