Part Details for MCWF08P8200FTL by SPC Multicomp
Overview of MCWF08P8200FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08P8200FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1591
|
Newark | Res, 820R, 1%, 0.25W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:820Ohm, Product Range:Mcwf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08P8200FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
Part Details for MCWF08P8200FTL
MCWF08P8200FTL CAD Models
MCWF08P8200FTL Part Data Attributes
|
MCWF08P8200FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08P8200FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08P8200FTL
This table gives cross-reference parts and alternative options found for MCWF08P8200FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08P8200FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS05FT-8200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWF08P8200FTL vs FPS05FT-8200 |
RK73H2ALBK8200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P8200FTL vs RK73H2ALBK8200F |
MR08X8200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08P8200FTL vs MR08X8200FTL |
NRCW10F8200TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | MCWF08P8200FTL vs NRCW10F8200TRF |
TFP0805R8200FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | MCWF08P8200FTL vs TFP0805R8200FA-T5 |
RAF05K821FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P8200FTL vs RAF05K821FCL |
RK73H2AGBK8200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08P8200FTL vs RK73H2AGBK8200F |
RAF05K821FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08P8200FTL vs RAF05K821FT |
MR08X8200FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08P8200FTL vs MR08X8200FBL |
CPW21-8200-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MCWF08P8200FTL vs CPW21-8200-FL |