Part Details for MCWR04W2204FTL by SPC Multicomp
Overview of MCWR04W2204FTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04W2204FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1085
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 2.2 Mohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04W2204FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7794 |
|
$0.0180 / $0.0330 | Buy Now |
DISTI #
94X1086
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 2.2 Mohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04W2204FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0060 | Buy Now |
DISTI #
2447153RL
|
element14 Asia-Pacific | RES, 2M2, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 7974 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2447153
|
element14 Asia-Pacific | RES, 2M2, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7974 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2446470
|
element14 Asia-Pacific | RES, 2M2, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
2447153RL
|
Farnell | RES, 2M2, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 7794 |
|
$0.0025 / $0.0068 | Buy Now |
DISTI #
2447153
|
Farnell | RES, 2M2, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 7794 |
|
$0.0025 / $0.0076 | Buy Now |
DISTI #
2446470
|
Farnell | RES, 2M2, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0014 / $0.0023 | Buy Now |
Part Details for MCWR04W2204FTL
MCWR04W2204FTL CAD Models
MCWR04W2204FTL Part Data Attributes:
|
MCWR04W2204FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04W2204FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04W2204FTL
This table gives cross-reference parts and alternative options found for MCWR04W2204FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04W2204FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270622205L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04W2204FTL vs 232270622205L |
MCR01ZZPF2204 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04W2204FTL vs MCR01ZZPF2204 |
CR0402-16W-2204FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MCWR04W2204FTL vs CR0402-16W-2204FPT |
CRG0402F2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCWR04W2204FTL vs CRG0402F2M2 |
RCG04022M20FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCWR04W2204FTL vs RCG04022M20FKED |
WR04W2204FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04W2204FTL vs WR04W2204FGL |
9C04021A2204FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04W2204FTL vs 9C04021A2204FKPF4 |
RC0402FR-132M2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04W2204FTL vs RC0402FR-132M2P |
9C04021A2204FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04W2204FTL vs 9C04021A2204FKPF3 |
232270682205 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04W2204FTL vs 232270682205 |