Part Details for MCWR04X3571FTL by SPC Multicomp
Overview of MCWR04X3571FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X3571FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2012
|
Newark | Res, 3K57, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:3.57Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X3571FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X3571FTL
MCWR04X3571FTL CAD Models
MCWR04X3571FTL Part Data Attributes
|
MCWR04X3571FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X3571FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X3571FTL
This table gives cross-reference parts and alternative options found for MCWR04X3571FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X3571FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC00625W040213K57 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCWR04X3571FTL vs MC00625W040213K57 |
RC0402FR-133K57P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X3571FTL vs RC0402FR-133K57P |
RMCS0402FG3K57-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X3571FTL vs RMCS0402FG3K57-HP |
RK73H1EGTPB3571F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X3571FTL vs RK73H1EGTPB3571F |
RMC04023K571% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCWR04X3571FTL vs RMC04023K571% |
CAR04F3571CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCWR04X3571FTL vs CAR04F3571CT |
RCS1005F3571CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MCWR04X3571FTL vs RCS1005F3571CS |
RK73H1ETTPS3571F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X3571FTL vs RK73H1ETTPS3571F |
9C04021A3571FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X3571FTL vs 9C04021A3571FKPF4 |
TSR16GTF3571V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | MCWR04X3571FTL vs TSR16GTF3571V |