Part Details for MCWR06X1501FTL by SPC Multicomp
Overview of MCWR06X1501FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1501FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1442
|
Newark | Res, 1K5, 1%, 100Mw, 0603, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR06X1501FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0010 | Buy Now |
DISTI #
94X1441
|
Newark | Res, 1K5, 1%, 100Mw, 0603, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR06X1501FTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42073 |
|
$0.0100 / $0.0370 | Buy Now |
Part Details for MCWR06X1501FTL
MCWR06X1501FTL CAD Models
MCWR06X1501FTL Part Data Attributes:
|
MCWR06X1501FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1501FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1501FTL
This table gives cross-reference parts and alternative options found for MCWR06X1501FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1501FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X1.5K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | MCWR06X1501FTL vs CR0603T100X1.5K+/-1% |
MCSR06X1501FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCWR06X1501FTL vs MCSR06X1501FTL |
CDF06031K51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1501FTL vs CDF06031K51%100PPM/KNP20 |
CDF06031K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1501FTL vs CDF06031K51%100PPM/KNP10 |
CRCW06031K50FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | MCWR06X1501FTL vs CRCW06031K50FKTABC |
CAR06F1501CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X1501FTL vs CAR06F1501CT |
RCG06031K50FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1501FTL vs RCG06031K50FKED |
232270481502 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X1501FTL vs 232270481502 |
RC0603FR-131K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X1501FTL vs RC0603FR-131K5P |
CR0603T100X1K5+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | MCWR06X1501FTL vs CR0603T100X1K5+/-1% |