Part Details for MCWR06X3322FTL by SPC Multicomp
Overview of MCWR06X3322FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X3322FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1587
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 33.2 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3322FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7020 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1588
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 33.2 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3322FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X3322FTL
MCWR06X3322FTL CAD Models
MCWR06X3322FTL Part Data Attributes:
|
MCWR06X3322FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X3322FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X3322FTL
This table gives cross-reference parts and alternative options found for MCWR06X3322FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3322FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ03WAF3322T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X3322FTL vs NQ03WAF3322T5E |
RTT033322FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X3322FTL vs RTT033322FP4 |
CAR06F3322CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X3322FTL vs CAR06F3322CT |
MR06X3322FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X3322FTL vs MR06X3322FTL |
AF0603FR-1333K2L | Fixed Resistor, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3322FTL vs AF0603FR-1333K2L |
RC0603FR-1333K2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3322FTL vs RC0603FR-1333K2P |
RK73H1JRTTP3322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X3322FTL vs RK73H1JRTTP3322F |
CDF060333K21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X3322FTL vs CDF060333K21%100PPM/KNS |
RMC16K3322FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWR06X3322FTL vs RMC16K3322FB |
CRCW060333K2FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3322FTL vs CRCW060333K2FKTL |