Part Details for MCWR06X5491FTL by SPC Multicomp
Overview of MCWR06X5491FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X5491FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2259
|
Newark | Res, 5K49, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:5.49Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWR06X5491FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X5491FTL
MCWR06X5491FTL CAD Models
MCWR06X5491FTL Part Data Attributes:
|
MCWR06X5491FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X5491FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X5491FTL
This table gives cross-reference parts and alternative options found for MCWR06X5491FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X5491FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT035491FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X5491FTL vs RTT035491FBA |
CDP06035K491%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X5491FTL vs CDP06035K491%100PPM/KKP20 |
0603WGF5491T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X5491FTL vs 0603WGF5491T5E |
CDP06035K491%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X5491FTL vs CDP06035K491%100PPM/KNP10 |
CDP06035K491%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X5491FTL vs CDP06035K491%100PPM/KKS |
CDP06035K491%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X5491FTL vs CDP06035K491%100PPM/KKP5 |
RC0603FR-075K49P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X5491FTL vs RC0603FR-075K49P |
CAR06F5491CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X5491FTL vs CAR06F5491CT |
CRS0603-10W-5491FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWR06X5491FTL vs CRS0603-10W-5491FT |
D1106030B5491FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X5491FTL vs D1106030B5491FB5 |