Datasheets
MCWR06X6192FTL by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCWR06X6192FTL by SPC Multicomp

Overview of MCWR06X6192FTL by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCWR06X6192FTL

Part # Distributor Description Stock Price Buy
DISTI # 94X1698
Newark Surface Mount Chip Resistor, Thick Film, Mcwr Series, 61.9 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X6192FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0060
  • 10,000 $0.0050
  • 25,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.0060 Buy Now
DISTI # 94X1697
Newark Surface Mount Chip Resistor, Thick Film, Mcwr Series, 61.9 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X6192FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0160
  • 100 $0.0120
  • 1,000 $0.0100
$0.0100 / $0.0160 Buy Now

Part Details for MCWR06X6192FTL

MCWR06X6192FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCWR06X6192FTL Part Data Attributes

MCWR06X6192FTL SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCWR06X6192FTL SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description CHIP
Reach Compliance Code unknown
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 61900 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for MCWR06X6192FTL

This table gives cross-reference parts and alternative options found for MCWR06X6192FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X6192FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCA060361K9FKEEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCWR06X6192FTL vs RCA060361K9FKEEAP
CDP060361K91%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic MCWR06X6192FTL vs CDP060361K91%100PPM/KKS
RM06FTN6192 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCWR06X6192FTL vs RM06FTN6192
RTT036192FBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec MCWR06X6192FTL vs RTT036192FBA
ERJS03F6192V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components MCWR06X6192FTL vs ERJS03F6192V
CRS0603-10W-6192FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD MCWR06X6192FTL vs CRS0603-10W-6192FT
RC0603FR-0761K9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation MCWR06X6192FTL vs RC0603FR-0761K9L
MR06X6192FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation MCWR06X6192FTL vs MR06X6192FTL
CR0603T100X61K9+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc MCWR06X6192FTL vs CR0603T100X61K9+/-1%
CDP060361K91%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic MCWR06X6192FTL vs CDP060361K91%100PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCWR06X6192FTL by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCWR06X6192FTL by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCWR06X6192FTL would you like to use for your alert(s)?
  • Please alert me when MCWR06X6192FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCWR06X6192FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCWR06X6192FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCWR06X6192FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCWR06X6192FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCWR06X6192FTL by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: