Part Details for MCZ723R00T by Vishay Precision Group Inc
Overview of MCZ723R00T by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCZ723R00T
MCZ723R00T CAD Models
MCZ723R00T Part Data Attributes
|
MCZ723R00T
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MCZ723R00T
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 723ohm, 300V, 0.01% +/-Tol, -1,1ppm/Cel, 3109,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.3 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 723 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 3109 | |
Technology | METAL FOIL | |
Temperature Coefficient | 1 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |