Part Details for MD2516C-Y by Stanley Electric Co
Overview of MD2516C-Y by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MD2516C-Y
MD2516C-Y CAD Models
MD2516C-Y Part Data Attributes
|
MD2516C-Y
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MD2516C-Y
Stanley Electric Co
16 X 16 Dot Matrix LED Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Configuration | Universal | |
Display Height | 63 mm | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Number of Characters | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 16 X 16 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 570 nm |