There are no models available for this part yet.
Overview of MDE30C037A17 by TE Connectivity / Deutsch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MDE30C037A17 by TE Connectivity / Deutsch
Part Data Attributes for MDE30C037A17 by TE Connectivity / Deutsch
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEUTSCH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-83513, LOW PROFILE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHERIMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Alternate Parts for MDE30C037A17
This table gives cross-reference parts and alternative options found for MDE30C037A17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE30C037A17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-Q-37S5D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037A17 vs MCD-M1-Q-37S5D9-18.0 |
MCD-M1-K-37P0Q2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037A17 vs MCD-M1-K-37P0Q2-18.0 |
MDE30N037N19 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDE30C037A17 vs MDE30N037N19 |
MDE30U037B06 | CONNECTOR, 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDE30C037A17 vs MDE30U037B06 |
MCD-M1-L-37S0D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037A17 vs MCD-M1-L-37S0D9-18.0 |
RMDM-37PH003L-A30 | D Microminiature Connector, 37 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDE30C037A17 vs RMDM-37PH003L-A30 |
MCD-M1-Y-37S5D2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037A17 vs MCD-M1-Y-37S5D2-18.0 |
MDWM3L-37PCBSRN-.172 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | MDE30C037A17 vs MDWM3L-37PCBSRN-.172 |
MCD-M1-L-37P0D7-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037A17 vs MCD-M1-L-37P0D7-18.0 |
MCD-M1-L-37S5A2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037A17 vs MCD-M1-L-37S5A2-18.0 |