Part Details for MDE40C025A01 by TE Connectivity / Deutsch
Overview of MDE40C025A01 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE40C025A01
MDE40C025A01 CAD Models
MDE40C025A01 Part Data Attributes:
|
MDE40C025A01
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
MDE40C025A01
TE Connectivity / Deutsch
CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MDE40C025A01
This table gives cross-reference parts and alternative options found for MDE40C025A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE40C025A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL25T02 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | MDE40C025A01 vs AL25T02 |
MDAP25SCBPTG1 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal | Axon' Cable | MDE40C025A01 vs MDAP25SCBPTG1 |
MDE40C025D03 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDE40C025A01 vs MDE40C025D03 |
MDE40N025E11 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDE40C025A01 vs MDE40N025E11 |
RMDM-25SBRP-L57A141 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40C025A01 vs RMDM-25SBRP-L57A141 |
MDE40U025N06 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDE40C025A01 vs MDE40U025N06 |
RMDM-25SCBRM7-L58A174 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40C025A01 vs RMDM-25SCBRM7-L58A174 |
RMDM-25SBSTL58 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40C025A01 vs RMDM-25SBSTL58 |
MCDR3-P-25S6Q518.0 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDE40C025A01 vs MCDR3-P-25S6Q518.0 |
MDE41N025NSC | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | MDE40C025A01 vs MDE41N025NSC |