Part Details for MDE40N015N03 by TE Connectivity
Overview of MDE40N015N03 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE40N015N03
MDE40N015N03 CAD Models
MDE40N015N03 Part Data Attributes
|
MDE40N015N03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MDE40N015N03
TE Connectivity
15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MDE40N015N03
This table gives cross-reference parts and alternative options found for MDE40N015N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE40N015N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX015S-FE5 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDE40N015N03 vs MFX015S-FE5 |
MDWM2L-15SCBSPU-.110 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MDE40N015N03 vs MDWM2L-15SCBSPU-.110 |
MDWM2L-15SCBSR6U-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MDE40N015N03 vs MDWM2L-15SCBSR6U-.190 |
MDWM6L-15SCBSR2U-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MDE40N015N03 vs MDWM6L-15SCBSR2U-.190 |
MFX015S-2B2-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDE40N015N03 vs MFX015S-2B2-1 |
MDE40U015B03 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDE40N015N03 vs MDE40U015B03 |
MDE40N015A02 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDE40N015N03 vs MDE40N015A02 |
GMDE315S-CMI8E1-18V | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | MDE40N015N03 vs GMDE315S-CMI8E1-18V |
MFX015S-6B2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDE40N015N03 vs MFX015S-6B2 |
MDWM1L-15SCBSR2U-.250 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MDE40N015N03 vs MDWM1L-15SCBSR2U-.250 |