Part Details for MDM-15PH003K by ITT Interconnect Solutions
Overview of MDM-15PH003K by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH003K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7241
|
Newark | D Sub Conn, Plug, 15Pos, Cable, No. Of Contacts:15Contacts, Gender:Plug, Product Range:Mdm Series, Contact Termination Type:Crimp, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon MDM-15PH003K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3400 / $148.7600 | Buy Now |
DISTI #
MDM-15PH003K-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 1 Lead time: 33 Weeks Container: Bag |
6 In Stock |
|
$136.8688 / $154.3600 | Buy Now |
DISTI #
MDM-15PH003K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH003K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$75.6250 / $188.4965 | Buy Now |
DISTI #
MDM-15PH003K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH003K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-15PH003K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M 18" RBW JACKS RoHS: Not Compliant | 0 |
|
$136.8600 / $154.3500 | Order Now |
DISTI #
ITTMDM-15PH003K
|
Heilind Electronics | MDM-15PH003K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug |
28 In Stock |
|
$143.3000 / $176.0600 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.05 PITCH,SOLDER TERMINAL,HOLE .087-.098 | 1 |
|
$161.2575 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.05 PITCH,SOLDER TERMINAL,HOLE .087-.098 | 3 |
|
$188.1338 | Buy Now |
DISTI #
ITTMDM-15PH003K
|
Interstate Connecting Components | MDM-15PH003K | 0 |
|
Buy Now |
Part Details for MDM-15PH003K
MDM-15PH003K CAD Models
MDM-15PH003K Part Data Attributes:
|
MDM-15PH003K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH003K
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.2 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-15PH003K
This table gives cross-reference parts and alternative options found for MDM-15PH003K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PH003K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-15PCBRR1T.125-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRR1T.125-513 |
MWDL-15PCBRR4.250-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRR4.250-513 |
MWDL-15PCBRR6M.150-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRR6M.150-513 |
MWDL-15PCBRR2M.190-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRR2M.190-513 |
MWDL-15PCBRR5.110-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRR5.110-513 |
MWDL-15PCBRPM.125-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRPM.125-513 |
MWDL-15PCBRPM.250-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRPM.250-513 |
MDM-15PH046M5 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH003K vs MDM-15PH046M5 |
MWDL-15PCBRR5M.250-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH003K vs MWDL-15PCBRR5M.250-513 |
MDM-15PH006K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH003K vs MDM-15PH006K-F222 |