-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MICRO-D PLUG 15POS STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8603
|
Newark | Cable Assy, Micro D Plug-Free End, 36", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:15Positions, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Itt Cannon MDM-15PH006B-A174-F222 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.6400 / $216.6100 | Buy Now |
DISTI #
1003-2434-ND
|
DigiKey | CABLE ASSY D - MICD 15P 914.4MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
64 In Stock |
|
$154.1526 / $173.8600 | Buy Now |
DISTI #
MDM-15PH006B-A174-
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15POS Micro D-Sub PIN - Bulk (Alt: MDM-15PH006B-A174-) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$114.0000 / $284.1970 | Buy Now |
DISTI #
965-15PH006BA174F222
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 8 |
|
$154.1500 / $205.1700 | Buy Now |
DISTI #
ITTMDM-15PH006B-A174-F222
|
Heilind Electronics | MDM-15PH006B-A174-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$165.2000 / $204.1500 | Buy Now |
DISTI #
ITTMDM-15PH006B-A174-F222
|
Interstate Connecting Components | MDM-15PH006B-A174-F222 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature PIN 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$165.2000 / $204.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-15PH006B-A174-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH006B-A174-F222
ITT Interconnect Solutions
CONN MICRO-D PLUG 15POS STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for MDM-15PH006B-A174-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PH006B-A174-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK-C2-TM-15P6Q5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-C2-TM-15P6Q5-18.0 |
MCK-N1-P-15P6G9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-N1-P-15P6G9-18.0 |
MCK-N1-JM-15P6G4-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-N1-JM-15P6G4-18.0 |
MCK-N1-NM-15P6Q5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-N1-NM-15P6Q5-18.0 |
MCK-N1-TM-15P5L5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-N1-TM-15P5L5-18.0 |
MCK-N1-HM-15P6G9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-N1-HM-15P6G9-18.0 |
MCK-C2-S-15P5L4-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-C2-S-15P5L4-18.0 |
MCK-N1-TM-15P6G1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-N1-TM-15P6G1-18.0 |
MCK-C2-S-15P6G5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-C2-S-15P6G5-18.0 |
MCK-N1-JM-15P5L4-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-15PH006B-A174-F222 vs MCK-N1-JM-15P5L4-18.0 |