Part Details for MDM-21SH003K-A174 by ITT Interconnect Solutions
Overview of MDM-21SH003K-A174 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21SH003K-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-21SH003K-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-21SH003K-A174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-21SH003K-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-21SH003K-A174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | D MICROMINIATURE CONNECTOR, 21 CONTACT(S), FEMALE, 0.05 INCH PITCH, CRIMP TERMINAL, #2-56, RECEPTACLE | 1 |
|
Buy Now |
Part Details for MDM-21SH003K-A174
MDM-21SH003K-A174 CAD Models
MDM-21SH003K-A174 Part Data Attributes
|
MDM-21SH003K-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21SH003K-A174
ITT Interconnect Solutions
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-21SH003K-A174
This table gives cross-reference parts and alternative options found for MDM-21SH003K-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-21SH003K-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM2L-21SCBRR2C-.125 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM2L-21SCBRR2C-.125 |
GRPM5L-21SCBRBTC-.125513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-21SH003K-A174 vs GRPM5L-21SCBRBTC-.125513 |
GRPM4L-21SCBRR3N-.172 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM4L-21SCBRR3N-.172 |
GRPM4L-21SCBRR6TC-.250513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM4L-21SCBRR6TC-.250513 |
GRPM4L-21SCBRR2TN-.125513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM4L-21SCBRR2TN-.125513 |
GRPM6L-21SCBRBC-.190 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM6L-21SCBRBC-.190 |
GRPM3L-21SCBRR6TC-.172513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM3L-21SCBRR6TC-.172513 |
GRPM2L-21SCBRR4N-.250 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM2L-21SCBRR4N-.250 |
GRPM6L-21SCBRR6TN-.080513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM6L-21SCBRR6TN-.080513 |
GRPM4L-21SCBRR3C-.125513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-21SH003K-A174 vs GRPM4L-21SCBRR3C-.125513 |