Part Details for MDPB9M0/9M0Z by Amphenol Positronic
Overview of MDPB9M0/9M0Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDPB9M0/9M0Z
MDPB9M0/9M0Z CAD Models
MDPB9M0/9M0Z Part Data Attributes
|
MDPB9M0/9M0Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MDPB9M0/9M0Z
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR, 9 CONTACTS AVAILABLE, SHELL SIZE: 1/E | |
Body Breadth | 1.244 inch | |
Body Depth | 0.745 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE-MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MDPB9M0/9M0Z
This table gives cross-reference parts and alternative options found for MDPB9M0/9M0Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDPB9M0/9M0Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XDC9M0/15M0Z | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs XDC9M0/15M0Z |
XDA9M0/15M00 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs XDA9M0/15M00 |
MDPA9M0/9M00 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs MDPA9M0/9M00 |
MDPC9M0/9M0Z | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs MDPC9M0/9M0Z |
DPB9M0/9M0X | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs DPB9M0/9M0X |
MDPB9M0/9M00 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs MDPB9M0/9M00 |
MDPA9M0/9M0X | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs MDPA9M0/9M0X |
MDPA9M0/9M0Z | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs MDPA9M0/9M0Z |
XDB9M0/15M0Z | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs XDB9M0/15M0Z |
DPC9M0/9M0Z | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | MDPB9M0/9M0Z vs DPC9M0/9M0Z |