Part Details for MDVB1-15SL2K by ITT Interconnect Solutions
Overview of MDVB1-15SL2K by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDVB1-15SL2K
MDVB1-15SL2K CAD Models
MDVB1-15SL2K Part Data Attributes
|
MDVB1-15SL2K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-15SL2K
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MDVB1-15SL2K
This table gives cross-reference parts and alternative options found for MDVB1-15SL2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-15SL2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-15SS001 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MDB1-15SS001 |
MDVB1-15SS003K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MDVB1-15SS003K |
MDVB1-15SL2 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug, | ITT Interconnect Solutions | MDVB1-15SL2K vs MDVB1-15SL2 |
MDV1-15SH001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MDV1-15SH001K |
MDVB1-15SH001 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug, | ITT Interconnect Solutions | MDVB1-15SL2K vs MDVB1-15SH001 |
MDB1-15SS001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MDB1-15SS001K |
MD1-15SL1K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MD1-15SL1K |
MD1-15SH003K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MD1-15SH003K |
MDV1-15SH003K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MDV1-15SH003K |
MDV1-15SS003K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-15SL2K vs MDV1-15SS003K |