Part Details for MDVB1-37PCBRP by ITT Interconnect Solutions
Overview of MDVB1-37PCBRP by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-37PCBRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7649
|
Newark | Micros |Itt Cannon MDVB1-37PCBRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.0600 / $358.0700 | Buy Now |
DISTI #
MDVB1-37PCBRP-ND
|
DigiKey | CONN MICRO-D PLUG 37POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.5200 | Buy Now |
DISTI #
MDVB1-37PCBRP
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDVB1-37PCBRP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$188.5000 / $469.8075 | Buy Now |
DISTI #
965-MDVB1-37PCBRP
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$356.4700 | Order Now |
DISTI #
ITTMDVB1-37PCBRP
|
Heilind Electronics | MDVB1-37PCBRP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.5300 / $719.5200 | Buy Now |
DISTI #
MDVB1-37PCBRP
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDVB1-37PCBRP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$188.5000 / $469.8075 | Buy Now |
DISTI #
ITTMDVB1-37PCBRP
|
Interstate Connecting Components | MDVB1-37PCBRP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$295.5300 / $719.5200 | Buy Now |
Part Details for MDVB1-37PCBRP
MDVB1-37PCBRP CAD Models
MDVB1-37PCBRP Part Data Attributes:
|
MDVB1-37PCBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-37PCBRP
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MDVB1-37PCBRP
This table gives cross-reference parts and alternative options found for MDVB1-37PCBRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-37PCBRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-37PCBRM.150-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRM.150-513 |
MWDL-37PCBRR1T.125-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRR1T.125-513 |
MDM-37PL61M5 | D Microminiature Connector, | ITT Interconnect Solutions | MDVB1-37PCBRP vs MDM-37PL61M5 |
MWDL-37PCBRR2.125-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRR2.125-513 |
MWDL-37PCBRR1T.250-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRR1T.250-513 |
MWDL-37PCBRR3T.250-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRR3T.250-513 |
MWDL-37PCBRT.110-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRT.110-513 |
MWDL-37PCBRR1.125-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRR1.125-513 |
MDM-37PH001M7 | D Microminiature Connector, | ITT Interconnect Solutions | MDVB1-37PCBRP vs MDM-37PH001M7 |
MWDL-37PCBRR3M.250-513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDVB1-37PCBRP vs MWDL-37PCBRR3M.250-513 |