Part Details for MDWM4L-15PCBSR5U-.080 by Glenair Inc
Overview of MDWM4L-15PCBSR5U-.080 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MDWM4L-15PCBSR5U-.080
MDWM4L-15PCBSR5U-.080 CAD Models
MDWM4L-15PCBSR5U-.080 Part Data Attributes:
|
MDWM4L-15PCBSR5U-.080
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MDWM4L-15PCBSR5U-.080
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MDWM4L-15PCBSR5U-.080
This table gives cross-reference parts and alternative options found for MDWM4L-15PCBSR5U-.080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWM4L-15PCBSR5U-.080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX015P-5C3-1 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDWM4L-15PCBSR5U-.080 vs MFX015P-5C3-1 |
GMDE315P-CMI8K2-18X | D Microminiature Connector, 15 Contact(s), Male, | Glenair Inc | MDWM4L-15PCBSR5U-.080 vs GMDE315P-CMI8K2-18X |
MCD-M1-X-15S8F1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM4L-15PCBSR5U-.080 vs MCD-M1-X-15S8F1-18.0 |
MCD-M1-P-15P0Q9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM4L-15PCBSR5U-.080 vs MCD-M1-P-15P0Q9-18.0 |
MCD-M1-Q-15P0L5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM4L-15PCBSR5U-.080 vs MCD-M1-Q-15P0L5-18.0 |
MBC-2015-1B2 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDWM4L-15PCBSR5U-.080 vs MBC-2015-1B2 |
MDE30U015B15 | CONNECTOR, 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDWM4L-15PCBSR5U-.080 vs MDE30U015B15 |
MDE30C015N12 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDWM4L-15PCBSR5U-.080 vs MDE30C015N12 |
RMDM-15PBSTL57A30 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM4L-15PCBSR5U-.080 vs RMDM-15PBSTL57A30 |
MCD-M1-K-15S5Q2-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM4L-15PCBSR5U-.080 vs MCD-M1-K-15S5Q2-18.0 |