Part Details for MDWM5L-15SCBSR6U-.190 by Glenair Inc
Overview of MDWM5L-15SCBSR6U-.190 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDWM5L-15SCBSR6U-.190
MDWM5L-15SCBSR6U-.190 CAD Models
MDWM5L-15SCBSR6U-.190 Part Data Attributes
|
MDWM5L-15SCBSR6U-.190
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MDWM5L-15SCBSR6U-.190
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MDWM5L-15SCBSR6U-.190
This table gives cross-reference parts and alternative options found for MDWM5L-15SCBSR6U-.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWM5L-15SCBSR6U-.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-15SBSP-L57 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM5L-15SCBSR6U-.190 vs RMDM-15SBSP-L57 |
MDE40C015N06 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDWM5L-15SCBSR6U-.190 vs MDE40C015N06 |
RMDM-15SCBRTL56A30 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM5L-15SCBSR6U-.190 vs RMDM-15SCBRTL56A30 |
MFX015S-FB4-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDWM5L-15SCBSR6U-.190 vs MFX015S-FB4-1 |
MDE40U015D18 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM5L-15SCBSR6U-.190 vs MDE40U015D18 |
MDE40N015A01 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM5L-15SCBSR6U-.190 vs MDE40N015A01 |
RMDM-15SH003B1-A141 | D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM5L-15SCBSR6U-.190 vs RMDM-15SH003B1-A141 |
MDE40N015A04 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM5L-15SCBSR6U-.190 vs MDE40N015A04 |
CPD015S-05G911 | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | MDWM5L-15SCBSR6U-.190 vs CPD015S-05G911 |
MDE40N015E07 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDWM5L-15SCBSR6U-.190 vs MDE40N015E07 |