Part Details for MDWM6L-100SCBSR4U-.140 by Glenair Inc
Overview of MDWM6L-100SCBSR4U-.140 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDWM6L-100SCBSR4U-.140
MDWM6L-100SCBSR4U-.140 CAD Models
MDWM6L-100SCBSR4U-.140 Part Data Attributes
|
MDWM6L-100SCBSR4U-.140
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MDWM6L-100SCBSR4U-.140
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MDWM6L-100SCBSR4U-.140
This table gives cross-reference parts and alternative options found for MDWM6L-100SCBSR4U-.140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWM6L-100SCBSR4U-.140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE40U100D22 | CONNECTOR, 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM6L-100SCBSR4U-.140 vs MDE40U100D22 |
MDE40U100D00 | CONNECTOR, 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM6L-100SCBSR4U-.140 vs MDE40U100D00 |
CIM15-H01NP | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDWM6L-100SCBSR4U-.140 vs CIM15-H01NP |
MDE40U100B09 | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDWM6L-100SCBSR4U-.140 vs MDE40U100B09 |
MBC-1100-6B1 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDWM6L-100SCBSR4U-.140 vs MBC-1100-6B1 |
MDWM2L-100SCBSNN-.110 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, | Glenair Inc | MDWM6L-100SCBSR4U-.140 vs MDWM2L-100SCBSNN-.110 |
MDE40U100N17 | CONNECTOR, 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM6L-100SCBSR4U-.140 vs MDE40U100N17 |
RMDM-100SCBRA172 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM6L-100SCBSR4U-.140 vs RMDM-100SCBRA172 |
RMDM-100SBRM17-L57A30 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM6L-100SCBSR4U-.140 vs RMDM-100SBRM17-L57A30 |
GMDE3100S-CMI6E7-18V | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | MDWM6L-100SCBSR4U-.140 vs GMDE3100S-CMI6E7-18V |