Part Details for ME71ZAD19.440MHZ by MtronPTI
Overview of ME71ZAD19.440MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ME71ZAD19.440MHZ
ME71ZAD19.440MHZ CAD Models
ME71ZAD19.440MHZ Part Data Attributes
|
ME71ZAD19.440MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
ME71ZAD19.440MHZ
MtronPTI
Quartz Crystal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DIP-14/4 | |
Reach Compliance Code | unknown | |
Additional Feature | ECL OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1000% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL 10KH | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |