Part Details for MEC1-105-02-F-D-RA1-NP-SL-FR by Samtec Inc
Overview of MEC1-105-02-F-D-RA1-NP-SL-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-105-02-F-D-RA1-NP-SL-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3308
|
Newark | Card Edge Pcb Connectors |Samtec MEC1-105-02-F-D-RA1-NP-SL-FR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 | Buy Now |
DISTI #
MEC1-105-02-F-D-RA
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.58mm Card Thickness 10 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MEC1-105-02-F-D-RA) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.9800 / $4.1000 | Buy Now |
DISTI #
MEC1-105-02-F-D-RA1-NP-SL-FR
|
Avnet Abacus | Connector Mini Card Edge Receptacle 1.58mm Card Thickness 10 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MEC1-105-02-F-D-RA1-NP-SL-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5fc6210a61bb334fe9147b7c
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.6900 / $4.1000 | Buy Now |
Part Details for MEC1-105-02-F-D-RA1-NP-SL-FR
MEC1-105-02-F-D-RA1-NP-SL-FR CAD Models
MEC1-105-02-F-D-RA1-NP-SL-FR Part Data Attributes
|
MEC1-105-02-F-D-RA1-NP-SL-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-105-02-F-D-RA1-NP-SL-FR
Samtec Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |