Part Details for MF0207FTE52-820R by YAGEO Corporation
Overview of MF0207FTE52-820R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207FTE52-820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4135
|
Newark | Resistor, 820R, 0.6W, Axial Rohs Compliant: Yes |Yageo MF0207FTE52-820R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0620 | Buy Now |
DISTI #
13-MF0207FTE52-820RCT-ND
|
DigiKey | RES 820 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13526 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
MF0207FTE52-820R
|
Avnet Americas | Resistor, 820 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MF0207FTE52-820R
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 1% 820 ohm 50ppm RoHS: Compliant | 9426 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | MF0 Series 0.6 W 820 Ω ±1% ±50 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0108 / $0.0124 | Buy Now |
DISTI #
MF0207FTE-820R
|
TME | Resistor: metal film, THT, 820Ω, 0.6W, ±1%, Ø2.4x6.3mm, 50ppm/°C Min Qty: 1 | 26850 |
|
$0.0159 / $0.1129 | Buy Now |
DISTI #
WMF10564
|
Rutronik | MF0207 820R 1% 0,6W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0069 / $0.0072 | Buy Now |
DISTI #
MF0207FTE52-820R
|
Avnet Abacus | Resistor, 820 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 820 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0103 / $0.0126 | RFQ |
Part Details for MF0207FTE52-820R
MF0207FTE52-820R CAD Models
MF0207FTE52-820R Part Data Attributes
|
MF0207FTE52-820R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-820R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-820R
This table gives cross-reference parts and alternative options found for MF0207FTE52-820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FTEFT820R | Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-820R vs MF0207FTEFT820R |
MF0207FRE26-820R | Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-820R vs MF0207FRE26-820R |
MF0207FBE26-820R | Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-820R vs MF0207FBE26-820R |
MF0207FBE52-820R | Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-820R vs MF0207FBE52-820R |
MF0207FREAV820R | Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-820R vs MF0207FREAV820R |
MF0207FREPN820R | Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-820R vs MF0207FREPN820R |
MF0207FTEPN820R | Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0207FTE52-820R vs MF0207FTEPN820R |