Part Details for MF0207HQ2201FA-T2 by Thin Film Technology Corp (TFT)
Overview of MF0207HQ2201FA-T2 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF0207HQ2201FA-T2
MF0207HQ2201FA-T2 CAD Models
MF0207HQ2201FA-T2 Part Data Attributes:
|
MF0207HQ2201FA-T2
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
MF0207HQ2201FA-T2
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 1W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | MELF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207HQ2201FA-T2
This table gives cross-reference parts and alternative options found for MF0207HQ2201FA-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207HQ2201FA-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MELFC0207-XC-2201FT | Fixed Resistor, Thin Film, 1W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | VENKEL LTD | MF0207HQ2201FA-T2 vs MELFC0207-XC-2201FT |
MMB02070C2201FB700 | Fixed Resistor, Thin Film, 1W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Vishay Intertechnologies | MF0207HQ2201FA-T2 vs MMB02070C2201FB700 |