Part Details for MFBM1V3216-000-R by Eaton Corporation
Overview of MFBM1V3216-000-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MFBM1V3216-000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V3216-000-R
|
Avnet Americas | Ferrite Chip Bead 0Ohm 6A 0.01Ohm Multi-Layer 2-Pin 1206 T/R - Tape and Reel (Alt: MFBM1V3216-000-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0293 | Buy Now |
DISTI #
704-MFBM1V3216-000-R
|
Mouser Electronics | Ferrite Beads 0 OHM 100MHZ 6A RoHS: Compliant | 10702 |
|
$0.0300 / $0.1000 | Buy Now |
|
Future Electronics | MFBM1V3216 Series 1206 0 Ohm 100 MHz 6 A 10 mOhm DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.0256 / $0.0288 | Buy Now |
DISTI #
MFBM1V3216-000-R
|
TTI | Ferrite Beads 0 OHM 100MHZ 6A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0291 / $0.0347 | Buy Now |
Part Details for MFBM1V3216-000-R
MFBM1V3216-000-R CAD Models
MFBM1V3216-000-R Part Data Attributes:
|
MFBM1V3216-000-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V3216-000-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 0 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for MFBM1V3216-000-R
This table gives cross-reference parts and alternative options found for MFBM1V3216-000-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBM1V3216-000-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V3216-070-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | MFBM1V3216-000-R vs MFBM1V3216-070-R |
MFBM1V3216-050-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | MFBM1V3216-000-R vs MFBM1V3216-050-R |