Part Details for MFX037P-XG3-1 by Cristek Interconnects Inc
Overview of MFX037P-XG3-1 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for MFX037P-XG3-1
MFX037P-XG3-1 CAD Models
MFX037P-XG3-1 Part Data Attributes
|
MFX037P-XG3-1
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MFX037P-XG3-1
Cristek Interconnects Inc
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-PRF-83513 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.141 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MFX037P-XG3-1
This table gives cross-reference parts and alternative options found for MFX037P-XG3-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFX037P-XG3-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-Q-37S5D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MFX037P-XG3-1 vs MCD-M1-Q-37S5D9-18.0 |
MCD-M1-K-37P0Q2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MFX037P-XG3-1 vs MCD-M1-K-37P0Q2-18.0 |
MDE30N037N19 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MFX037P-XG3-1 vs MDE30N037N19 |
MDE30U037B06 | CONNECTOR, 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MFX037P-XG3-1 vs MDE30U037B06 |
MCD-M1-L-37S0D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MFX037P-XG3-1 vs MCD-M1-L-37S0D9-18.0 |
RMDM-37PH003L-A30 | D Microminiature Connector, 37 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MFX037P-XG3-1 vs RMDM-37PH003L-A30 |
MCD-M1-Y-37S5D2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MFX037P-XG3-1 vs MCD-M1-Y-37S5D2-18.0 |
MDWM3L-37PCBSRN-.172 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | MFX037P-XG3-1 vs MDWM3L-37PCBSRN-.172 |
MCD-M1-L-37P0D7-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MFX037P-XG3-1 vs MCD-M1-L-37P0D7-18.0 |
MCD-M1-L-37S5A2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MFX037P-XG3-1 vs MCD-M1-L-37S5A2-18.0 |