Part Details for MG18B683J500CG by Walsin Technology Corporation
Overview of MG18B683J500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG18B683J500CG
MG18B683J500CG CAD Models
MG18B683J500CG Part Data Attributes:
|
MG18B683J500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18B683J500CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18B683J500CG
This table gives cross-reference parts and alternative options found for MG18B683J500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18B683J500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R683J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MG18B683J500CG vs CM105X7R683J50AN |
CM105X7R683J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MG18B683J500CG vs CM105X7R683J50AT |
CM105X7R683J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MG18B683J500CG vs CM105X7R683J50AL |
CM105X7R683J50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MG18B683J500CG vs CM105X7R683J50AN |
CM105X7R683J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MG18B683J500CG vs CM105X7R683J50AT |
0603B683J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG18B683J500CG vs 0603B683J500CR |
CM105X7R683J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MG18B683J500CG vs CM105X7R683J50AH |
CM105X7R683J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MG18B683J500CG vs CM105X7R683J50AH |
CM105X7R683J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MG18B683J500CG vs CM105X7R683J50AL |