Part Details for MGM12P32F1024GE-V4 by Silicon Laboratories Inc
Overview of MGM12P32F1024GE-V4 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MGM12P32F1024GE-V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2515
|
Newark | Zigbee Module, Arm Cortex-M4, 38.4Mhz Rohs Compliant: Yes |Silicon Labs MGM12P32F1024GE-V4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$25.1500 / $32.5100 | Buy Now |
DISTI #
MGM12P32F1024GE-V4-ND
|
DigiKey | RF TXRX MODULE BT U.FL SMD Min Qty: 100 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$23.7815 | Buy Now |
DISTI #
634-M12P32F1024GE-V4
|
Mouser Electronics | Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module RoHS: Compliant | 0 |
|
$23.4300 / $30.1100 | Order Now |
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$20.9100 | Buy Now |
Part Details for MGM12P32F1024GE-V4
MGM12P32F1024GE-V4 CAD Models
MGM12P32F1024GE-V4 Part Data Attributes:
|
MGM12P32F1024GE-V4
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
MGM12P32F1024GE-V4
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-XXMA-X | |
Length | 17.8 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 12.9 mm |
Alternate Parts for MGM12P32F1024GE-V4
This table gives cross-reference parts and alternative options found for MGM12P32F1024GE-V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGM12P32F1024GE-V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGM12P32F1024GE-V4R | Telecom Circuit, | Silicon Laboratories Inc | MGM12P32F1024GE-V4 vs MGM12P32F1024GE-V4R |
MGM12P32F1024GE-V2 | Telecom IC, | Silicon Laboratories Inc | MGM12P32F1024GE-V4 vs MGM12P32F1024GE-V2 |