Part Details for MGS152412 by Cosel USA Inc
Overview of MGS152412 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGS152412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2630
|
Newark | Dc-Dc Converter, 12V, 1.3A Rohs Compliant: Yes |Cosel MGS152412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$40.8500 / $46.4300 | Buy Now |
DISTI #
1776-1370-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
194 In Stock |
|
$35.3556 / $42.5300 | Buy Now |
DISTI #
436-MGS152412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole RoHS: Compliant | 8 |
|
$35.7300 / $42.5100 | Buy Now |
DISTI #
70161130
|
RS | DC-DC Converter,12V,1.3A,18-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS152412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.1800 / $44.6400 | RFQ |
|
Future Electronics | Single Output 15.6 W 24 V Input 12 V Output Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$41.0300 / $43.0900 | Buy Now |
DISTI #
000000000003616094
|
Sager | Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole Min Qty: 1 | 35 |
|
$37.3900 / $37.9100 | Buy Now |
|
Neutron USA | Isolated DC/DC Coverter Single output: 15.6W 12V 1.3A, Input: 24(18-36)V 0.73A, 89%Eff, Remote On/Off, OCP, 6-DIP Thru H, 1X0.39X1" | 50 |
|
$151.3900 | Buy Now |
Part Details for MGS152412
MGS152412 CAD Models
MGS152412 Part Data Attributes
|
MGS152412
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS152412
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
Alternate Parts for MGS152412
This table gives cross-reference parts and alternative options found for MGS152412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS152412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGS152412-R | DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | MGS152412 vs MGS152412-R |
ZUS152412 | DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Cosel USA Inc | MGS152412 vs ZUS152412 |