Part Details for MGV252012R68M-10 by LAIRD PLC
Overview of MGV252012R68M-10 by LAIRD PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGV252012R68M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1211
|
Newark | Inductor, 0.68Uh, Shielded, 3.7A Rohs Compliant: Yes |Laird MGV252012R68M-10 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1785 |
|
$0.2120 | Buy Now |
DISTI #
240-3074-1-ND
|
DigiKey | FIXED IND 680NH 3.7A 35MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7251 In Stock |
|
$0.1307 / $0.3400 | Buy Now |
|
Bristol Electronics | 1923 |
|
RFQ | ||
|
Quest Components | 1538 |
|
$0.2160 / $0.7200 | Buy Now | |
DISTI #
000000000005708983
|
Sager | Power Inductors - SMD 0.68 UH 20% Min Qty: 10000 | 0 |
|
$0.1201 / $0.1253 | Buy Now |
DISTI #
3604995
|
element14 Asia-Pacific | INDUCTOR, 0.68UH, SHIELDED, 3.7A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1785 |
|
$0.1351 / $0.2591 | Buy Now |
DISTI #
3604995RL
|
element14 Asia-Pacific | INDUCTOR, 0.68UH, SHIELDED, 3.7A RoHS: Compliant Min Qty: 50 Container: Reel | 1785 |
|
$0.1351 / $0.2273 | Buy Now |
DISTI #
3604995
|
Farnell | INDUCTOR, 0.68UH, SHIELDED, 3.7A RoHS: Compliant Min Qty: 5 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 1785 |
|
$0.1277 / $0.2455 | Buy Now |
DISTI #
3604995RL
|
Farnell | INDUCTOR, 0.68UH, SHIELDED, 3.7A RoHS: Compliant Min Qty: 50 Lead time: 34 Weeks, 1 Days Container: Reel | 1785 |
|
$0.1277 / $0.2154 | Buy Now |
Part Details for MGV252012R68M-10
MGV252012R68M-10 CAD Models
MGV252012R68M-10 Part Data Attributes:
|
MGV252012R68M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGV252012R68M-10
LAIRD PLC
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |