Part Details for MHO+55FGD67.0010MHZ by MtronPTI
Overview of MHO+55FGD67.0010MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MHO+55FGD67.0010MHZ
MHO+55FGD67.0010MHZ CAD Models
MHO+55FGD67.0010MHZ Part Data Attributes:
|
MHO+55FGD67.0010MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHO+55FGD67.0010MHZ
MtronPTI
CMOS Output Clock Oscillator, 0.000732MHz Min, 80MHz Max, 67.001MHz Nom, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 0.000732 MHz | |
Operating Frequency-Nom | 67.001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID |